Technical documents
Specifications
Brand
Phoenix ContactMaximum Control Voltage
30 V ac/dc
Maximum Load Current
100 A
Mounting Type
DIN Rail
Maximum Load Voltage
24 V ac/dc
Minimum Control Voltage
11 V ac/dc
Series
ELR
Manufacturer Part No.
1291615
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact ELR Series Solid State Interface Relay, 30 V ac/dc Control, 100 A Load, DIN Rail Mount
1
P.O.A.
Phoenix Contact ELR Series Solid State Interface Relay, 30 V ac/dc Control, 100 A Load, DIN Rail Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactMaximum Control Voltage
30 V ac/dc
Maximum Load Current
100 A
Mounting Type
DIN Rail
Maximum Load Voltage
24 V ac/dc
Minimum Control Voltage
11 V ac/dc
Series
ELR
Manufacturer Part No.
1291615
Country of Origin
Germany