Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, IP66, IP68, IP69K, QPD Series

RS Stock No.: 859-5137Brand: Phoenix ContactManufacturers Part No.: 1403848
brand-logo

Technical documents

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

Standard

IP Rating

IP66, IP68, IP69K

Series

QPD

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, IP66, IP68, IP69K, QPD Series

P.O.A.

Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, IP66, IP68, IP69K, QPD Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

Standard

IP Rating

IP66, IP68, IP69K

Series

QPD

Country of Origin

Germany