Technical documents
Specifications
Brand
Phoenix ContactSeries
SAC-8P- 3
Cross Sectional Area
0.14 mm²
Number of Cores
8
Sheath Material
PUR
Length
3m
Sheath Colour
Black/Grey
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Number of Contacts
8
Current Rating
1.5 A
Voltage Rating
30 V
IP Rating
IP65, IP67
Outer Diameter
5.9mm
American Wire Gauge
26 AWG
Connector 1 Housing Gender
Female
Oil Resistant
Yes
Cable Shape
Twisted Pair
Insulation material
PP
Conductor Material
Bare Cu litz wires
Minimum Bend Radius
29.5 mm (Fixed), 59 mm (Movable)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactSeries
SAC-8P- 3
Cross Sectional Area
0.14 mm²
Number of Cores
8
Sheath Material
PUR
Length
3m
Sheath Colour
Black/Grey
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Number of Contacts
8
Current Rating
1.5 A
Voltage Rating
30 V
IP Rating
IP65, IP67
Outer Diameter
5.9mm
American Wire Gauge
26 AWG
Connector 1 Housing Gender
Female
Oil Resistant
Yes
Cable Shape
Twisted Pair
Insulation material
PP
Conductor Material
Bare Cu litz wires
Minimum Bend Radius
29.5 mm (Fixed), 59 mm (Movable)