Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M12 Connector

RS Stock No.: 857-5877Brand: Phoenix ContactManufacturers Part No.: 1405225
brand-logo

Technical documents

Specifications

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

M12

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M12 Connector

P.O.A.

Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M12 Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

M12

Country of Origin

Germany