Phoenix Contact Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m

RS Stock No.: 802-8554Brand: Phoenix ContactManufacturers Part No.: 1406248
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Series

SAC-4P-10.0-542/ FR SCO BK

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

10m

Sheath Colour

Yellow

Sheath Material

PVC

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Voltage Rating

250 V ac/dc

Current Rating

4 A

IP Rating

IP65, IP67, IP68

Maximum Operating Temperature

+80°C

Minimum Bend Radius

8 x D

Minimum Operating Temperature

-40°C

Cable Shape

4 Twisted Pair

Standards Met

UL

Fire Behaviour

Self-extinguishing

Insulation material

PVC

American Wire Gauge

22 AWG

Operating Temperature Range

-40 → +80 °C

Connector 1 Housing Gender

Female

Outer Diameter

5mm

Conductor Resistance

5 mΩ

Country of Origin

United States

Product details

SAC-4P Sensor/actuator cable, SPEEDCON - 4 Positions

These SAC-4P open-ended cables from Phoenix Contact are M12 SPEEDCON connectors with an unterminated end. The M12 connection features Phoenix Contact effortless SPEEDCON technology that allows you to connect and create a secure connection with just half a turn of the metal knurl, saving up to 90% of installation time compared to a normal M connector. Not to mention, the SAC-4P series come in various lengths ranging from 2m up to a maximum length of 10m. The cable is built from a durable and strong PVC yellow with a twist of 4 wires around filler to the core, with a conductor of tin-played copper litz wires.

M12 connectors are typically used in industrial applications such as factory, machinery, automation, industrial ethernet and Fieldbus.

Features and benefits:

  • Back by an IP68 rating on the M12 connector once mated

  • Rated at a current of 4A or a voltage of 250 V AC/DC

  • Standard A-coded

  • Open-ended allows you to connect your own connection for numerous possibilities

  • Surge voltage category II

  • SPEEDCON technology allows for an easy mate and secure locking for a good connection over the long term

The open-ended section of the cable can be connected to Phoenix Contact's range of SACC connectors as long as they're 4-position.

Approvals

UL Listed, cUL Listed, cULus Listed

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m

P.O.A.

Phoenix Contact Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

SAC-4P-10.0-542/ FR SCO BK

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

10m

Sheath Colour

Yellow

Sheath Material

PVC

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Voltage Rating

250 V ac/dc

Current Rating

4 A

IP Rating

IP65, IP67, IP68

Maximum Operating Temperature

+80°C

Minimum Bend Radius

8 x D

Minimum Operating Temperature

-40°C

Cable Shape

4 Twisted Pair

Standards Met

UL

Fire Behaviour

Self-extinguishing

Insulation material

PVC

American Wire Gauge

22 AWG

Operating Temperature Range

-40 → +80 °C

Connector 1 Housing Gender

Female

Outer Diameter

5mm

Conductor Resistance

5 mΩ

Country of Origin

United States

Product details

SAC-4P Sensor/actuator cable, SPEEDCON - 4 Positions

These SAC-4P open-ended cables from Phoenix Contact are M12 SPEEDCON connectors with an unterminated end. The M12 connection features Phoenix Contact effortless SPEEDCON technology that allows you to connect and create a secure connection with just half a turn of the metal knurl, saving up to 90% of installation time compared to a normal M connector. Not to mention, the SAC-4P series come in various lengths ranging from 2m up to a maximum length of 10m. The cable is built from a durable and strong PVC yellow with a twist of 4 wires around filler to the core, with a conductor of tin-played copper litz wires.

M12 connectors are typically used in industrial applications such as factory, machinery, automation, industrial ethernet and Fieldbus.

Features and benefits:

  • Back by an IP68 rating on the M12 connector once mated

  • Rated at a current of 4A or a voltage of 250 V AC/DC

  • Standard A-coded

  • Open-ended allows you to connect your own connection for numerous possibilities

  • Surge voltage category II

  • SPEEDCON technology allows for an easy mate and secure locking for a good connection over the long term

The open-ended section of the cable can be connected to Phoenix Contact's range of SACC connectors as long as they're 4-position.

Approvals

UL Listed, cUL Listed, cULus Listed