Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact Connector Set, 16 Way, 16A, Female, Male, HC, 500 V

RS Stock No.: 182-9927Brand: Phoenix ContactManufacturers Part No.: 1411492
brand-logo
View all in Heavy Duty Power Connectors

Technical documents

Specifications

Number Of Contacts

16

Current Rating

16A

Gender

Female, Male

Series

HC

Type

Connector Set

Voltage Rating

500 V

Thread Size

M25

Pole Format

16 + PE

Manufacturer Size Code

B16

Body Orientation

Side Entry

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Connector Set, 16 Way, 16A, Female, Male, HC, 500 V

P.O.A.

Phoenix Contact Connector Set, 16 Way, 16A, Female, Male, HC, 500 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

16

Current Rating

16A

Gender

Female, Male

Series

HC

Type

Connector Set

Voltage Rating

500 V

Thread Size

M25

Pole Format

16 + PE

Manufacturer Size Code

B16

Body Orientation

Side Entry

Country of Origin

Germany