Phoenix Contact Distribution Block, 4 Way, 2.5 → 6mm², 70A, 24 V dc, Black

RS Stock No.: 483-049Brand: Phoenix ContactManufacturers Part No.: 1413929
brand-logo
View all in Distribution Blocks

Technical documents

Specifications

Number Of Ways

4

Termination Method

Push In

Wire Size

2.5 → 6 mm²

Housing Material

PBT

IP Rating

IP66, IP67

Current Rating

70A

Voltage Rating

24 V dc

Cable CSA

2.5 → 6mm²

Colour

Black

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Distribution Block, 4 Way, 2.5 → 6mm², 70A, 24 V dc, Black

P.O.A.

Phoenix Contact Distribution Block, 4 Way, 2.5 → 6mm², 70A, 24 V dc, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Ways

4

Termination Method

Push In

Wire Size

2.5 → 6 mm²

Housing Material

PBT

IP Rating

IP66, IP67

Current Rating

70A

Voltage Rating

24 V dc

Cable CSA

2.5 → 6mm²

Colour

Black

Country of Origin

Germany