Phoenix Contact CUC-BH-M12A1PBK-A/R4BE Series Female Ethernet Connector, Rear Mount, Cat6a 8 Port 8 -Way

RS Stock No.: 286-1588Brand: Phoenix ContactManufacturers Part No.: 1414393Distrelec Article No.: 30021275
brand-logo
View all in Ethernet Connectors

Technical documents

Specifications

Ethernet Connector Type

M12 Connector

Gender

Female

LAN Category

Cat6a

Number of Ports

8

Mounting Type

Rear Mount

Number Of Ways

8

Connector Type

M12

Shield Type

Shielded

Series

CUC-BH-M12A1PBK-A/R4BE

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact CUC-BH-M12A1PBK-A/R4BE Series Female Ethernet Connector, Rear Mount, Cat6a 8 Port 8 -Way

P.O.A.

Phoenix Contact CUC-BH-M12A1PBK-A/R4BE Series Female Ethernet Connector, Rear Mount, Cat6a 8 Port 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Ethernet Connector Type

M12 Connector

Gender

Female

LAN Category

Cat6a

Number of Ports

8

Mounting Type

Rear Mount

Number Of Ways

8

Connector Type

M12

Shield Type

Shielded

Series

CUC-BH-M12A1PBK-A/R4BE

Country of Origin

Germany