Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
3
Plug/Socket
Socket
Contact Gender
Female
Termination Method
IDC
IP Rating
IP66, IP68, IP69K
Current Rating
17.5A
Series
QPD
Voltage Rating
690.0 V
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Contact Material
Copper
Maximum Operating Temperature
+100°C
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact Circular Connector, 3 Contacts, Socket, Female, IP66, IP68, IP69K, QPD Series
1
P.O.A.
Phoenix Contact Circular Connector, 3 Contacts, Socket, Female, IP66, IP68, IP69K, QPD Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
3
Plug/Socket
Socket
Contact Gender
Female
Termination Method
IDC
IP Rating
IP66, IP68, IP69K
Current Rating
17.5A
Series
QPD
Voltage Rating
690.0 V
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Contact Material
Copper
Maximum Operating Temperature
+100°C
Country of Origin
Poland