Phoenix Contact 1415076 MBK 5/E Series Grey, Single-Level, Screw Termination

RS Stock No.: 804-0598Brand: Phoenix ContactManufacturers Part No.: 1415076
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

Series

MBK 5/E

Termination Method

Screw

Voltage Rating

500 V

Current Rating

32A

Model Number

MBK 5/E

Country of Origin

Germany

Product details

Universal Terminal Block

Professional range of wire to wire universal terminal blocks from Phoenix Contact

Screw Termination
DIN Rail
Various colours
Wire to Wire

CLIPLINE COMBI terminal blocks

A highly flexible system of terminal blocks featuring a disconnectable plug-in zone and 4 connection methods: screw (UT), spring-cage (ST), push-in (DT) and self-stripping (QT). The entire range is standardised. These four connections methods can be freely combined to connect terminal blocks and pluggable connectors, whatever their connector type. Both the bases and connectors are protected from coming into contact with hands. Self-stripping connections (QT-COMBI): Wiring time is reduced by up to 60%, as cables need not be stripped.A screwdriver is used to lock the self-stripping mechanism. Spring terminals (ST - COMBI): The connection point is opened using a screwdriver to lever the spring. This technology provides constant contact force for vibration-proof use. Screw connection (UT - COMBI): Universal terminal enabling a multi-conductor connection.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 1415076 MBK 5/E Series Grey, Single-Level, Screw Termination

P.O.A.

Phoenix Contact 1415076 MBK 5/E Series Grey, Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

Series

MBK 5/E

Termination Method

Screw

Voltage Rating

500 V

Current Rating

32A

Model Number

MBK 5/E

Country of Origin

Germany

Product details

Universal Terminal Block

Professional range of wire to wire universal terminal blocks from Phoenix Contact

Screw Termination
DIN Rail
Various colours
Wire to Wire

CLIPLINE COMBI terminal blocks

A highly flexible system of terminal blocks featuring a disconnectable plug-in zone and 4 connection methods: screw (UT), spring-cage (ST), push-in (DT) and self-stripping (QT). The entire range is standardised. These four connections methods can be freely combined to connect terminal blocks and pluggable connectors, whatever their connector type. Both the bases and connectors are protected from coming into contact with hands. Self-stripping connections (QT-COMBI): Wiring time is reduced by up to 60%, as cables need not be stripped.A screwdriver is used to lock the self-stripping mechanism. Spring terminals (ST - COMBI): The connection point is opened using a screwdriver to lever the spring. This technology provides constant contact force for vibration-proof use. Screw connection (UT - COMBI): Universal terminal enabling a multi-conductor connection.

You may be interested in