Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
6
Current Rating
16A
Gender
Female, Male
Series
HC
Type
Connector Set
Voltage Rating
500 V
Thread Size
M20 x 1.5
Pole Format
6 + PE
Manufacturer Size Code
B6
Body Orientation
Side Entry
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact Connector Set, 6 Way, 16A, Female, Male, HC, 500 V
1
P.O.A.
Phoenix Contact Connector Set, 6 Way, 16A, Female, Male, HC, 500 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
6
Current Rating
16A
Gender
Female, Male
Series
HC
Type
Connector Set
Voltage Rating
500 V
Thread Size
M20 x 1.5
Pole Format
6 + PE
Manufacturer Size Code
B6
Body Orientation
Side Entry
Country of Origin
China
