Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
16
Current Rating
16A
Series
HC-STA
Type
Connector Set
Voltage Rating
500 V
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact Connector Set, 16 Way, 16A, HC-STA, 500 V
1
P.O.A.
Phoenix Contact Connector Set, 16 Way, 16A, HC-STA, 500 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
16
Current Rating
16A
Series
HC-STA
Type
Connector Set
Voltage Rating
500 V
Country of Origin
China