Phoenix Contact Connector Set, 24 Way, 16A, Female, Male, HC, 500 V

RS Stock No.: 182-9921Brand: Phoenix ContactManufacturers Part No.: 1416358
brand-logo
View all in Heavy Duty Power Connectors

Technical documents

Specifications

Number Of Contacts

24

Current Rating

16A

Gender

Female, Male

Series

HC

Type

Connector Set

Voltage Rating

500 V

Thread Size

M32 x 1.5

Pole Format

24 + PE

Manufacturer Size Code

B24

Body Orientation

Side Entry

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Connector Set, 24 Way, 16A, Female, Male, HC, 500 V

P.O.A.

Phoenix Contact Connector Set, 24 Way, 16A, Female, Male, HC, 500 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

24

Current Rating

16A

Gender

Female, Male

Series

HC

Type

Connector Set

Voltage Rating

500 V

Thread Size

M32 x 1.5

Pole Format

24 + PE

Manufacturer Size Code

B24

Body Orientation

Side Entry

Country of Origin

China