Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
8
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
IDC
IP Rating
IP65, IP67
Current Rating
500.0mA
Series
SACC
Body Orientation
Straight
Coding
X
Voltage Rating
60.0 V
Shell Size
M12
Housing Material
Zinc
Contact Plating
Gold over Nickel
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Minimum Operating Temperature
-40°C
Country of Origin
Germany
Product details
Phoenix Contact SACC M12 SPEEDCON Series of Connector
Phoenix Contact brings you the M12 series of SPEEDCON connector. The SPEEDCON connector offers you a faster locking-system, saving you on the amount of installation time. The SACC M12 series is flexible, robust and versatile and built to withstand unstable environments.
Features and Benefits
• A high degree of protection, rated at IP 65 & IP 67. Operates at an ambient temperature between -5°C to +50 °C, ideal for industrial environments.
• Dependable signal transmission, featuring 360° halogen-free shielding, protecting the signal against electromagnetic interference.
• Straight & angled orientations can be adjusted, ensuring your application is covered.
• Cat6a 10Gb/s data transfer.
• Swift installation thanks to the SPEEDCON fast locking system.
• An innovative, time-saving assembly insulation displacement connection means you can assemble without having to stripe the wire.
• Overvoltage category 2 degree of protection
• IEC 61076-2-109 & EN 50155:2001 standard designations
Typical Applications
• Several industrial applications where a stable and secure wire connection is a must.
Phoenix Contact Ethernet and Bus System Connectors and Cable Assemblies
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
8
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
IDC
IP Rating
IP65, IP67
Current Rating
500.0mA
Series
SACC
Body Orientation
Straight
Coding
X
Voltage Rating
60.0 V
Shell Size
M12
Housing Material
Zinc
Contact Plating
Gold over Nickel
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Minimum Operating Temperature
-40°C
Country of Origin
Germany
Product details
Phoenix Contact SACC M12 SPEEDCON Series of Connector
Phoenix Contact brings you the M12 series of SPEEDCON connector. The SPEEDCON connector offers you a faster locking-system, saving you on the amount of installation time. The SACC M12 series is flexible, robust and versatile and built to withstand unstable environments.
Features and Benefits
• A high degree of protection, rated at IP 65 & IP 67. Operates at an ambient temperature between -5°C to +50 °C, ideal for industrial environments.
• Dependable signal transmission, featuring 360° halogen-free shielding, protecting the signal against electromagnetic interference.
• Straight & angled orientations can be adjusted, ensuring your application is covered.
• Cat6a 10Gb/s data transfer.
• Swift installation thanks to the SPEEDCON fast locking system.
• An innovative, time-saving assembly insulation displacement connection means you can assemble without having to stripe the wire.
• Overvoltage category 2 degree of protection
• IEC 61076-2-109 & EN 50155:2001 standard designations
Typical Applications
• Several industrial applications where a stable and secure wire connection is a must.