Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
4
Current Rating
10A
Gender
Female, Male
Series
HC-STA
Type
Connector Set
Country of Origin
China
P.O.A.
Phoenix Contact Connector Set, 4 Way, 10A, Female, Male, HC-STA
1
P.O.A.
Phoenix Contact Connector Set, 4 Way, 10A, Female, Male, HC-STA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
4
Current Rating
10A
Gender
Female, Male
Series
HC-STA
Type
Connector Set
Country of Origin
China