Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Male, IP65, IP67, SACC Series

RS Stock No.: 154-8105Brand: Phoenix ContactManufacturers Part No.: 1424651
brand-logo

Technical documents

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Push In, Screw

IP Rating

IP65, IP67

Current Rating

4.0A

Series

SACC

Body Orientation

Right Angle

Voltage Rating

48.0 V , 60.0 V

Coding

A

Mating Type

A Coded

Shell Size

15

Housing Material

Polymer

Pole Format

5P

Shielded/Unshielded

Unshielded

Contact Plating

Nickel over Gold

Outer Diameter

4 → 8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

CuSn

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Male, IP65, IP67, SACC Series

P.O.A.

Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Male, IP65, IP67, SACC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Push In, Screw

IP Rating

IP65, IP67

Current Rating

4.0A

Series

SACC

Body Orientation

Right Angle

Voltage Rating

48.0 V , 60.0 V

Coding

A

Mating Type

A Coded

Shell Size

15

Housing Material

Polymer

Pole Format

5P

Shielded/Unshielded

Unshielded

Contact Plating

Nickel over Gold

Outer Diameter

4 → 8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

CuSn

Country of Origin

Germany