Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series

RS Stock No.: 154-8122Brand: Phoenix ContactManufacturers Part No.: 1424666Distrelec Article No.: 30131691
brand-logo

Technical documents

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Push In, Screw

IP Rating

IP65, IP67

Current Rating

4.0A

Body Orientation

Straight

Series

SACC

Coding

A

Voltage Rating

48.0 V , 60.0 V

Shell Size

13

Mating Type

A Coded

Housing Material

Zinc

Pole Format

4P

Contact Plating

Nickel over Gold

Contact Material

CuSn

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series

P.O.A.

Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Push In, Screw

IP Rating

IP65, IP67

Current Rating

4.0A

Body Orientation

Straight

Series

SACC

Coding

A

Voltage Rating

48.0 V , 60.0 V

Shell Size

13

Mating Type

A Coded

Housing Material

Zinc

Pole Format

4P

Contact Plating

Nickel over Gold

Contact Material

CuSn

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany