Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Male, IP65, IP67, SACC Series

Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Push In, Screw
IP Rating
IP65, IP67
Current Rating
4.0A
Series
SACC
Body Orientation
Straight
Voltage Rating
48.0 V , 60.0 V
Coding
A
Mating Type
A Coded
Shell Size
13
Housing Material
Zinc
Pole Format
5P
Shielded/Unshielded
Shielded
Contact Plating
Nickel over Gold
Outer Diameter
4 → 8mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Contact Material
CuSn
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Push In, Screw
IP Rating
IP65, IP67
Current Rating
4.0A
Series
SACC
Body Orientation
Straight
Voltage Rating
48.0 V , 60.0 V
Coding
A
Mating Type
A Coded
Shell Size
13
Housing Material
Zinc
Pole Format
5P
Shielded/Unshielded
Shielded
Contact Plating
Nickel over Gold
Outer Diameter
4 → 8mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Contact Material
CuSn
Country of Origin
Germany