Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series

RS Stock No.: 154-8138Brand: Phoenix ContactManufacturers Part No.: 1424682Distrelec Article No.: 30131697
brand-logo

Technical documents

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Push In

IP Rating

IP65, IP67

Current Rating

4.0A

Series

SACC

Body Orientation

Straight

Voltage Rating

48.0 V , 60.0 V

Coding

D

Mating Type

D Coded

Shell Size

13

Housing Material

Zinc

Pole Format

4P

Shielded/Unshielded

Shielded

Contact Plating

Nickel over Gold

Outer Diameter

19mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Copper

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series

P.O.A.

Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Push In

IP Rating

IP65, IP67

Current Rating

4.0A

Series

SACC

Body Orientation

Straight

Voltage Rating

48.0 V , 60.0 V

Coding

D

Mating Type

D Coded

Shell Size

13

Housing Material

Zinc

Pole Format

4P

Shielded/Unshielded

Shielded

Contact Plating

Nickel over Gold

Outer Diameter

19mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Copper

Country of Origin

Germany