Phoenix Contact Circular Connector, 3 Contacts, Cable Mount, M12 Connector, Plug, Female, IP65, IP67, SACC Series

RS Stock No.: 154-8151Brand: Phoenix ContactManufacturers Part No.: 1424696
brand-logo

Technical documents

Specifications

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Push In, Screw

IP Rating

IP65, IP67

Current Rating

4.0A

Series

SACC

Body Orientation

Straight

Voltage Rating

48.0 V , 60.0 V

Coding

B

Shell Size

13

Mating Type

B Coded

Housing Material

Zinc

Pole Format

3P

Contact Plating

Nickel over Gold

Minimum Operating Temperature

-40°C

Contact Material

Copper

Maximum Operating Temperature

+85°C

Country of Origin

Germany

You may be interested in
Phoenix Contact
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Circular Connector, 3 Contacts, Cable Mount, M12 Connector, Plug, Female, IP65, IP67, SACC Series

P.O.A.

Phoenix Contact Circular Connector, 3 Contacts, Cable Mount, M12 Connector, Plug, Female, IP65, IP67, SACC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Phoenix Contact
P.O.A.Each (ex VAT)

Technical documents

Specifications

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Push In, Screw

IP Rating

IP65, IP67

Current Rating

4.0A

Series

SACC

Body Orientation

Straight

Voltage Rating

48.0 V , 60.0 V

Coding

B

Shell Size

13

Mating Type

B Coded

Housing Material

Zinc

Pole Format

3P

Contact Plating

Nickel over Gold

Minimum Operating Temperature

-40°C

Contact Material

Copper

Maximum Operating Temperature

+85°C

Country of Origin

Germany

You may be interested in
Phoenix Contact
P.O.A.Each (ex VAT)