Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
8
Connector Size
M12
Plug/Socket
Plug
IP Rating
IP67
Series
SACC
Coding
A
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact Circular Connector, 8 Contacts, M12 Connector, Plug, IP67, SACC Series
1
P.O.A.
Phoenix Contact Circular Connector, 8 Contacts, M12 Connector, Plug, IP67, SACC Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
8
Connector Size
M12
Plug/Socket
Plug
IP Rating
IP67
Series
SACC
Coding
A
Country of Origin
Germany