Technical documents
Specifications
Brand
Phoenix ContactSeries
SACC-E-M 8MS-5CON-M 8/0.5 DN
Cross Sectional Area
0.25 mm²
Number of Cores
5
Length
5m
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
5
Connector 1 Gender
Male
Connector 1
M8
Connector 2
Unterminated
Mounting Type
Panel Mount
Shielded/Unshielded
Shielded
Connector 1 Housing Gender
Male
American Wire Gauge
24 AWG
Minimum Operating Temperature
-25°C
Product details
Flush Type Sensor/Actuator Bus System M8 Connectors, M8 Thread, Free End Litz Wire
Phoenix contact bus system M8 flush mount connectors with 0.5m of PVC litz wire. These 5 way panel mount connectors are A-coded and have 5 strands of 0.25mm2 free end litz wire measuring 0.5 metres in length to terminate to your particular application, IP67 rated once mated with a rating of 4A at 30V with a M8 fastening thread.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactSeries
SACC-E-M 8MS-5CON-M 8/0.5 DN
Cross Sectional Area
0.25 mm²
Number of Cores
5
Length
5m
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
5
Connector 1 Gender
Male
Connector 1
M8
Connector 2
Unterminated
Mounting Type
Panel Mount
Shielded/Unshielded
Shielded
Connector 1 Housing Gender
Male
American Wire Gauge
24 AWG
Minimum Operating Temperature
-25°C
Product details
Flush Type Sensor/Actuator Bus System M8 Connectors, M8 Thread, Free End Litz Wire
Phoenix contact bus system M8 flush mount connectors with 0.5m of PVC litz wire. These 5 way panel mount connectors are A-coded and have 5 strands of 0.25mm2 free end litz wire measuring 0.5 metres in length to terminate to your particular application, IP67 rated once mated with a rating of 4A at 30V with a M8 fastening thread.