Phoenix Contact Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Female, IP65, IP67, SACC Series

Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP65, IP67
Current Rating
4.0A
Body Orientation
Straight
Series
SACC
Coding
A
Voltage Rating
60.0 V
Mating Type
A Coded
Housing Material
PA 6
Contact Plating
Nickel
Contact Material
CuSn
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Product details
M8 QUICKON connection
M8 Sensor/ actuator connector
Unshielded
With QUICKON connection
Metal knurl
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP65, IP67
Current Rating
4.0A
Body Orientation
Straight
Series
SACC
Coding
A
Voltage Rating
60.0 V
Mating Type
A Coded
Housing Material
PA 6
Contact Plating
Nickel
Contact Material
CuSn
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Product details
M8 QUICKON connection
M8 Sensor/ actuator connector
Unshielded
With QUICKON connection
Metal knurl