Phoenix Contact Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Female, IP65, IP67, SACC Series

RS Stock No.: 721-0831Brand: Phoenix ContactManufacturers Part No.: 1441066Distrelec Article No.: 11033773
brand-logo

Technical documents

Specifications

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65, IP67

Current Rating

4.0A

Series

SACC

Body Orientation

Straight

Voltage Rating

60.0 V

Coding

A

Mating Type

A Coded

Housing Material

PA 6

Contact Plating

Nickel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

CuSn

Country of Origin

Germany

Product details

M8 QUICKON connection

M8 Sensor/ actuator connector
Unshielded
With QUICKON connection
Metal knurl

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Female, IP65, IP67, SACC Series

P.O.A.

Phoenix Contact Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Female, IP65, IP67, SACC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65, IP67

Current Rating

4.0A

Series

SACC

Body Orientation

Straight

Voltage Rating

60.0 V

Coding

A

Mating Type

A Coded

Housing Material

PA 6

Contact Plating

Nickel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

CuSn

Country of Origin

Germany

Product details

M8 QUICKON connection

M8 Sensor/ actuator connector
Unshielded
With QUICKON connection
Metal knurl

You may be interested in