Phoenix Contact Female 17 way M12 to Sensor Actuator Cable, 1m

RS Stock No.: 802-5454Brand: Phoenix ContactManufacturers Part No.: 1442272
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Series

SACCBP-FS-17CON-M16/2.0-PVCSCO

Cross Sectional Area

0.14 mm²

Sheath Material

PVC

Length

1m

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Number of Contacts

17

Mounting Type

Panel Mount

Current Rating

1.5 A

Voltage Rating

30 V

IP Rating

IP67

American Wire Gauge

26 AWG

Minimum Operating Temperature

-40 °C, -5°C

Maximum Operating Temperature

+85°C

Conductor Material

Tinned Copper

Product details

Flush Type Sensor/Actuator 17 Way M12 Connectors, M16 Thread Types, Free End PVC Cable

Phoenix contact M12 flush mount connectors with 2M of PVC cable, These 17 way panel mount connectors are A-coded with a free end of PUR cable measuring 2 metre in length, with 17 x 0.14mm2 wires to terminate to your particular application, IP67 rated once mated and with a M16 fastening thread.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Female 17 way M12 to Sensor Actuator Cable, 1m

P.O.A.

Phoenix Contact Female 17 way M12 to Sensor Actuator Cable, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

SACCBP-FS-17CON-M16/2.0-PVCSCO

Cross Sectional Area

0.14 mm²

Sheath Material

PVC

Length

1m

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Number of Contacts

17

Mounting Type

Panel Mount

Current Rating

1.5 A

Voltage Rating

30 V

IP Rating

IP67

American Wire Gauge

26 AWG

Minimum Operating Temperature

-40 °C, -5°C

Maximum Operating Temperature

+85°C

Conductor Material

Tinned Copper

Product details

Flush Type Sensor/Actuator 17 Way M12 Connectors, M16 Thread Types, Free End PVC Cable

Phoenix contact M12 flush mount connectors with 2M of PVC cable, These 17 way panel mount connectors are A-coded with a free end of PUR cable measuring 2 metre in length, with 17 x 0.14mm2 wires to terminate to your particular application, IP67 rated once mated and with a M16 fastening thread.