Technical documents
Specifications
Brand
Phoenix ContactSeries
SAC
Cross Sectional Area
4x 1.5 mm²
Number of Cores
4
Sheath Colour
Orange
Length
10m
Sheath Material
PE
Connector 1 Number of Contacts
4
Connector 1 Gender
Female
Connector 1
M12
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Shielded
Voltage Rating
630 V
Current Rating
12 A
IP Rating
IP65, IP67
Conductor Material
Bare Cu litz wires
Minimum Bend Radius
7.5 x D (Flexible), 5 x D (Fixed)
Oil Resistant
Yes
Fire Behaviour
Halogen Free
Outer Diameter
1.2mm
Connector 1 Housing Gender
Female
Insulation material
PP
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactSeries
SAC
Cross Sectional Area
4x 1.5 mm²
Number of Cores
4
Sheath Colour
Orange
Length
10m
Sheath Material
PE
Connector 1 Number of Contacts
4
Connector 1 Gender
Female
Connector 1
M12
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Shielded
Voltage Rating
630 V
Current Rating
12 A
IP Rating
IP65, IP67
Conductor Material
Bare Cu litz wires
Minimum Bend Radius
7.5 x D (Flexible), 5 x D (Fixed)
Oil Resistant
Yes
Fire Behaviour
Halogen Free
Outer Diameter
1.2mm
Connector 1 Housing Gender
Female
Insulation material
PP
Country of Origin
Germany