Phoenix Contact Heatsink, Housing Series UCS, 22 x 39 x 25mm, Screw Mount

RS Stock No.: 483-110Brand: Phoenix ContactManufacturers Part No.: 1481702
brand-logo
View all in Heatsinks

Technical documents

Specifications

For Use With

Housing Series UCS

Length

22mm

Width

39mm

Height

25mm

Dimensions

22 x 39 x 25mm

Mounting

Screw Mount

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Heatsink, Housing Series UCS, 22 x 39 x 25mm, Screw Mount

P.O.A.

Phoenix Contact Heatsink, Housing Series UCS, 22 x 39 x 25mm, Screw Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

For Use With

Housing Series UCS

Length

22mm

Width

39mm

Height

25mm

Dimensions

22 x 39 x 25mm

Mounting

Screw Mount

Country of Origin

China