Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m

RS Stock No.: 803-6776Brand: Phoenix ContactManufacturers Part No.: 1500729
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Series

SAC-4P-10.0-PUR/M12FR SH

Cross Sectional Area

0.34 mm²

Sheath Material

PUR

Length

10m

Sheath Colour

Black

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Gender

Female

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Connector 1 Housing Gender

Female

American Wire Gauge

22 AWG

Connector A Number of Contacts

4

Product details

Sensor/Actuator 4 Way Cable Assemblies, M12 to Free End, PUR Cable

M12 to free-end connector cable assemblies, 4 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.

100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II

Approvals

UL, cUL, cULus, GOST.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m

P.O.A.

Phoenix Contact Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

SAC-4P-10.0-PUR/M12FR SH

Cross Sectional Area

0.34 mm²

Sheath Material

PUR

Length

10m

Sheath Colour

Black

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Gender

Female

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Connector 1 Housing Gender

Female

American Wire Gauge

22 AWG

Connector A Number of Contacts

4

Product details

Sensor/Actuator 4 Way Cable Assemblies, M12 to Free End, PUR Cable

M12 to free-end connector cable assemblies, 4 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.

100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II

Approvals

UL, cUL, cULus, GOST.