Phoenix Contact SACB Series Sensor Box, M12, 5 way, 6 port

RS Stock No.: 652-7078Brand: Phoenix ContactManufacturers Part No.: 1516810
brand-logo
View all in Sensor Connectivity

Technical documents

Specifications

Number of Ports

6

Number of Ways

5

Connector Size

M12

Series

SACB

Housing Material

PBT

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact SACB Series Sensor Box, M12, 5 way, 6 port

P.O.A.

Phoenix Contact SACB Series Sensor Box, M12, 5 way, 6 port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Number of Ports

6

Number of Ways

5

Connector Size

M12

Series

SACB

Housing Material

PBT

Country of Origin

Germany

You may be interested in