Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, SACC Series

RS Stock No.: 801-6450Brand: Phoenix ContactManufacturers Part No.: 1521261Distrelec Article No.: 30402014
brand-logo

Technical documents

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

SACC

Coding

D

Voltage Rating

60.0 V

Shell Size

M12

Mating Type

D Coded

Housing Material

Zinc

Shielded/Unshielded

Shielded

Contact Plating

Gold

Contact Material

Brass

Outer Diameter

6 → 8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

Phoenix Contact SACC PROFIBUS / PROFINET / CANopen Connector

SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered

IP67 rated
M12 x 1mm thread
Zinc die-cast nickel-plated construction
Options utilize Speedcon terminations, which makes connections simple and suitable for field installation
360° Shielding making the SACC series suitable for use within electromagnetic interference environments
Spring termination options available (RS Stock No. 801-6665 typical)

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, SACC Series

P.O.A.

Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, SACC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

SACC

Coding

D

Voltage Rating

60.0 V

Shell Size

M12

Mating Type

D Coded

Housing Material

Zinc

Shielded/Unshielded

Shielded

Contact Plating

Gold

Contact Material

Brass

Outer Diameter

6 → 8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

Phoenix Contact SACC PROFIBUS / PROFINET / CANopen Connector

SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered

IP67 rated
M12 x 1mm thread
Zinc die-cast nickel-plated construction
Options utilize Speedcon terminations, which makes connections simple and suitable for field installation
360° Shielding making the SACC series suitable for use within electromagnetic interference environments
Spring termination options available (RS Stock No. 801-6665 typical)