Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
7/8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
9.0A
Series
SACC
Body Orientation
Straight
Voltage Rating
300.0 V
Coding
A
Mating Type
A Coded
Shell Size
7/8"-16
Housing Material
Thermoplastic
Shielded/Unshielded
Unshielded
Contact Plating
Gold
Outer Diameter
12mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Product details
Phoenix Contact SACC Straight Connector
SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered
IP67 rated
M12 x 1mm thread and 7/8"-16UNF connection options
Zinc die-cast nickel-plated & plastic construction options available
Insulation displacement termination options available, which make connection simple and saves time as no wire-stripping is required
Cable screw termination available on plastic variants
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
7/8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
9.0A
Series
SACC
Body Orientation
Straight
Voltage Rating
300.0 V
Coding
A
Mating Type
A Coded
Shell Size
7/8"-16
Housing Material
Thermoplastic
Shielded/Unshielded
Unshielded
Contact Plating
Gold
Outer Diameter
12mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Product details
Phoenix Contact SACC Straight Connector
SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered
IP67 rated
M12 x 1mm thread and 7/8"-16UNF connection options
Zinc die-cast nickel-plated & plastic construction options available
Insulation displacement termination options available, which make connection simple and saves time as no wire-stripping is required
Cable screw termination available on plastic variants