Phoenix Contact Female 3 way M8 to Sensor Actuator Cable, 3m

RS Stock No.: 859-2273Brand: Phoenix ContactManufacturers Part No.: 1521724
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Series

SAC

Cross Sectional Area

0.25 mm²

Number of Cores

3

Sheath Material

Polyurethane PUR

Length

3m

Sheath Colour

Black/Grey

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Number of Contacts

3

Coding

A

Shielding

Shielded

Shielded/Unshielded

Shielded

Voltage Rating

48 V ac, 60 V dc

Current Rating

4 A

IP Rating

IP65, IP67

Maximum Operating Temperature

+80°C

Conductor Material

Bare Cu litz wires

Minimum Bend Radius

22 mm (Fixed), 44 mm (Movable)

American Wire Gauge

24 AWG

Operating Temperature Range

-25 → +80 °C, -40 → +80 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-25 °C, -40 °C

Oil Resistant

Yes

Standards Met

cUL, UL

Insulation material

PP

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Female 3 way M8 to Sensor Actuator Cable, 3m

P.O.A.

Phoenix Contact Female 3 way M8 to Sensor Actuator Cable, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

SAC

Cross Sectional Area

0.25 mm²

Number of Cores

3

Sheath Material

Polyurethane PUR

Length

3m

Sheath Colour

Black/Grey

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Number of Contacts

3

Coding

A

Shielding

Shielded

Shielded/Unshielded

Shielded

Voltage Rating

48 V ac, 60 V dc

Current Rating

4 A

IP Rating

IP65, IP67

Maximum Operating Temperature

+80°C

Conductor Material

Bare Cu litz wires

Minimum Bend Radius

22 mm (Fixed), 44 mm (Movable)

American Wire Gauge

24 AWG

Operating Temperature Range

-25 → +80 °C, -40 → +80 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-25 °C, -40 °C

Oil Resistant

Yes

Standards Met

cUL, UL

Insulation material

PP

Country of Origin

Poland