Technical documents
Specifications
Brand
Phoenix ContactSeries
SAC
Cross Sectional Area
0.25 mm²
Number of Cores
8
Sheath Material
PUR
Length
1.5m
Sheath Colour
Black
Connector 1 Gender
Male
Connector 1 Number of Contacts
8
Connector 1
M12
Connector 2 Housing Gender
Female
Connector 2
M12
Connector 2 Gender
Female
Connector 2 Number of Contacts
8
Coding
A
Shielding
Tinned Copper Braid
Shielded/Unshielded
Shielded
Current Rating
2 A
Voltage Rating
30 V
IP Rating
IP65, IP67
Minimum Bend Radius
59 mm (Flexible) 47 mm (Fixed)
Outer Diameter
5.9mm
Conductor Resistance
78 O/km
American Wire Gauge
24 AWG
Connector 1 Housing Gender
Male
Minimum Operating Temperature
-5 (Flexible) °C, -25 (Fixed) °C
Oil Resistant
Yes
Standards Met
cUL, cULus, EAC, IEC 61076-2-104, UL
Fire Behaviour
Halogen Free
Insulation material
PP
Maximum Operating Temperature
+80°C
Conductor Material
Bare Cu litz wires
Country of Origin
Poland
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactSeries
SAC
Cross Sectional Area
0.25 mm²
Number of Cores
8
Sheath Material
PUR
Length
1.5m
Sheath Colour
Black
Connector 1 Gender
Male
Connector 1 Number of Contacts
8
Connector 1
M12
Connector 2 Housing Gender
Female
Connector 2
M12
Connector 2 Gender
Female
Connector 2 Number of Contacts
8
Coding
A
Shielding
Tinned Copper Braid
Shielded/Unshielded
Shielded
Current Rating
2 A
Voltage Rating
30 V
IP Rating
IP65, IP67
Minimum Bend Radius
59 mm (Flexible) 47 mm (Fixed)
Outer Diameter
5.9mm
Conductor Resistance
78 O/km
American Wire Gauge
24 AWG
Connector 1 Housing Gender
Male
Minimum Operating Temperature
-5 (Flexible) °C, -25 (Fixed) °C
Oil Resistant
Yes
Standards Met
cUL, cULus, EAC, IEC 61076-2-104, UL
Fire Behaviour
Halogen Free
Insulation material
PP
Maximum Operating Temperature
+80°C
Conductor Material
Bare Cu litz wires
Country of Origin
Poland