Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
3
Mounting Type
Panel Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
SACC
Voltage Rating
60.0 V
Coding
A
Shell Size
M8
Housing Material
Polymer
Product details
Flush Type Sensor/Actuator M8 Connectors, A-Coded, Solder Connections
Phoenix contact M8 flush mount connectors with solder connections and polarity protection, These 3/4 way flush mount panel connectors are A-coded, IP67 rated once mated and have a M8 fastening thread.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
3
Mounting Type
Panel Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
SACC
Voltage Rating
60.0 V
Coding
A
Shell Size
M8
Housing Material
Polymer
Product details
Flush Type Sensor/Actuator M8 Connectors, A-Coded, Solder Connections
Phoenix contact M8 flush mount connectors with solder connections and polarity protection, These 3/4 way flush mount panel connectors are A-coded, IP67 rated once mated and have a M8 fastening thread.