Phoenix Contact Circular Connector, 5 Contacts, Bulkhead Mount, M12 Connector, Socket, Female, IP65, IP67, SACC Series

Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
5
Mounting Type
Bulkhead Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP65, IP67
Current Rating
4.0A
Body Orientation
Straight
Series
SACC
Voltage Rating
60.0 V
Coding
A
Shell Size
M12
Mating Type
A Coded
Housing Material
Zinc
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Contact Material
Brass (CuZn)
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
Flush Type Sensor/Actuator Speedcon M12 Connectors, Solder Connections
Phoenix contact M12 flush mount Speedcon connectors, with solder connections, these 4/5 or 8 way flush mount panel connector are IP67 rated once mated and have a PG9 or M12 fastening thread, suitable for many applications that demand a robust panel mount connector.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
5
Mounting Type
Bulkhead Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP65, IP67
Current Rating
4.0A
Body Orientation
Straight
Series
SACC
Voltage Rating
60.0 V
Coding
A
Shell Size
M12
Mating Type
A Coded
Housing Material
Zinc
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Contact Material
Brass (CuZn)
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
Flush Type Sensor/Actuator Speedcon M12 Connectors, Solder Connections
Phoenix contact M12 flush mount Speedcon connectors, with solder connections, these 4/5 or 8 way flush mount panel connector are IP67 rated once mated and have a PG9 or M12 fastening thread, suitable for many applications that demand a robust panel mount connector.