Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male to Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
SACC
Voltage Rating
250.0 V
Coding
A
Shell Size
M12
Mating Type
A Coded
Housing Material
Thermoplastic
Pole Format
4P
Contact Plating
Copper Zinc
Minimum Operating Temperature
-40°C
Contact Material
Copper
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
Phoenix Contact SACC SPEEDCON Straight Connector
SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered
IP67 rated
M12 x 1mm thread
A-coded solder termination
Zinc die-cast nickel-plated construction
Utilises Speedcon terminations, which makes connections simple and suitable for field installation
360° Shielding making the SACC series suitable for use within electromagnetic interference environments
Spring termination options available (RS Stock No. 801-6555 typical)
SkinTop insulated options available (RS Stock No. 801-6684 typical)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male to Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
SACC
Voltage Rating
250.0 V
Coding
A
Shell Size
M12
Mating Type
A Coded
Housing Material
Thermoplastic
Pole Format
4P
Contact Plating
Copper Zinc
Minimum Operating Temperature
-40°C
Contact Material
Copper
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
Phoenix Contact SACC SPEEDCON Straight Connector
SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered
IP67 rated
M12 x 1mm thread
A-coded solder termination
Zinc die-cast nickel-plated construction
Utilises Speedcon terminations, which makes connections simple and suitable for field installation
360° Shielding making the SACC series suitable for use within electromagnetic interference environments
Spring termination options available (RS Stock No. 801-6555 typical)
SkinTop insulated options available (RS Stock No. 801-6684 typical)