Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, IP69K, SACC Series

RS Stock No.: 794-4443Brand: Phoenix ContactManufacturers Part No.: 1553200
brand-logo

Technical documents

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP65, IP67, IP69K

Current Rating

4.0A

Body Orientation

Angled

Series

SACC

Voltage Rating

250.0 V

Coding

A

Mating Type

A Coded

Shell Size

M12

Housing Material

Stainless Steel

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-40°C

Contact Material

CuZn

Maximum Operating Temperature

+85°C

Outer Diameter

4 → 6mm

Country of Origin

Germany

Product details

Phoenix Contact A-Coded M12 Connectors. PG7 Cable Screw

Phoenix Contact 4 and 5 way A-coded M12 sensor/actuator plug and socket connectors with corrosion resistant stainless steel knurl and plastic backshell with PG7 connection , designed for use in many industrial applications. These plug and socket connectors are IP Rated to IP69K, with a current and voltage rating of 4A at 250V and with an external cable capacity of 4 to 6mm.

IP69K Rated
Operating temperature range -40 to +85 °C
Over 100 mating cycles
Screw terminal wire connection for built in contacts

Approvals

GOST

Standards

IEC 61076-2-101

Phoenix Contact M12 Connectors

A comprehensive range of Phoenix Contact M12 connector designed for use within demanding environments, with a variety of fittings for enhanced corrosion resistance and durability.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, IP69K, SACC Series

P.O.A.

Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, IP69K, SACC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP65, IP67, IP69K

Current Rating

4.0A

Body Orientation

Angled

Series

SACC

Voltage Rating

250.0 V

Coding

A

Mating Type

A Coded

Shell Size

M12

Housing Material

Stainless Steel

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-40°C

Contact Material

CuZn

Maximum Operating Temperature

+85°C

Outer Diameter

4 → 6mm

Country of Origin

Germany

Product details

Phoenix Contact A-Coded M12 Connectors. PG7 Cable Screw

Phoenix Contact 4 and 5 way A-coded M12 sensor/actuator plug and socket connectors with corrosion resistant stainless steel knurl and plastic backshell with PG7 connection , designed for use in many industrial applications. These plug and socket connectors are IP Rated to IP69K, with a current and voltage rating of 4A at 250V and with an external cable capacity of 4 to 6mm.

IP69K Rated
Operating temperature range -40 to +85 °C
Over 100 mating cycles
Screw terminal wire connection for built in contacts

Approvals

GOST

Standards

IEC 61076-2-101

Phoenix Contact M12 Connectors

A comprehensive range of Phoenix Contact M12 connector designed for use within demanding environments, with a variety of fittings for enhanced corrosion resistance and durability.