Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
5
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP65, IP67, IP69K
Current Rating
4.0A
Series
SACC
Body Orientation
Straight
Voltage Rating
60.0 V
Coding
A
Mating Type
A Coded
Shell Size
M12
Housing Material
Polymer
Pole Format
5P
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Copper
Country of Origin
Germany
Product details
Phoenix Contact A-Coded M12 Flush Type Connectors. PG9
Phoenix Contact A-coded 5 way high grade stainless steel flush type sensor/actuator panel feed through connectors with PG9 fastening thread, M12 A-coded plug and socket connector variants, rated to IP69K with a wide operating temperature range, ideal for many M12 A-coded connector applications that require a durable and hard wearing panel mount connector.
IP69K Rated
Operating temperature range -25 to +85 °C
Rated at 4A, 60V
Straight solder connections
Approvals
GOST, UL Recognised
Standards
IEC 61076-2-101
Phoenix Contact M12 Connectors
A comprehensive range of Phoenix Contact M12 connector designed for use within demanding environments, with a variety of fittings for enhanced corrosion resistance and durability.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
5
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP65, IP67, IP69K
Current Rating
4.0A
Series
SACC
Body Orientation
Straight
Voltage Rating
60.0 V
Coding
A
Mating Type
A Coded
Shell Size
M12
Housing Material
Polymer
Pole Format
5P
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Copper
Country of Origin
Germany
Product details
Phoenix Contact A-Coded M12 Flush Type Connectors. PG9
Phoenix Contact A-coded 5 way high grade stainless steel flush type sensor/actuator panel feed through connectors with PG9 fastening thread, M12 A-coded plug and socket connector variants, rated to IP69K with a wide operating temperature range, ideal for many M12 A-coded connector applications that require a durable and hard wearing panel mount connector.
IP69K Rated
Operating temperature range -25 to +85 °C
Rated at 4A, 60V
Straight solder connections
Approvals
GOST, UL Recognised
Standards
IEC 61076-2-101
Phoenix Contact M12 Connectors
A comprehensive range of Phoenix Contact M12 connector designed for use within demanding environments, with a variety of fittings for enhanced corrosion resistance and durability.