Phoenix Contact Circular Connector, 4 + 3 + PE Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series

RS Stock No.: 802-7249Brand: Phoenix ContactManufacturers Part No.: 1605575
brand-logo

Technical documents

Specifications

Number Of Contacts

4 + 3 + PE

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Current Rating

30.0A

Body Orientation

Straight

Series

SF

Voltage Rating

630.0 V

Coding

N

Shell Size

M23

Mating Type

N Coded

Housing Material

Copper Alloy, Zinc Alloy

Pole Format

4 + 3 + PE

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

Product details

M23 Power Plug-in Connectors, 8 Way

A comprehensive offering of Phoenix Contact M23 Power Plug-in Connectors, 4+3 pole plus earth and shielded, compatible with the SPEEDCON range of connectors. Featuring panel mount and cable mount connectors with standard knurled nuts and which are rated at 30A/630V, suitable for power and many other applications.

Nickel plated connectors, polymide insulation
Operating temperature range -40 to +125 °C
100 Mating cycles
IP67 mated once rated

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Circular Connector, 4 + 3 + PE Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series

P.O.A.

Phoenix Contact Circular Connector, 4 + 3 + PE Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

4 + 3 + PE

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Current Rating

30.0A

Body Orientation

Straight

Series

SF

Voltage Rating

630.0 V

Coding

N

Shell Size

M23

Mating Type

N Coded

Housing Material

Copper Alloy, Zinc Alloy

Pole Format

4 + 3 + PE

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

Product details

M23 Power Plug-in Connectors, 8 Way

A comprehensive offering of Phoenix Contact M23 Power Plug-in Connectors, 4+3 pole plus earth and shielded, compatible with the SPEEDCON range of connectors. Featuring panel mount and cable mount connectors with standard knurled nuts and which are rated at 30A/630V, suitable for power and many other applications.

Nickel plated connectors, polymide insulation
Operating temperature range -40 to +125 °C
100 Mating cycles
IP67 mated once rated