Phoenix Contact Circular Connector, 12 Contacts, Panel Mount, M23 Connector, Plug, Female, IP67, RF Series

RS Stock No.: 802-7390Brand: Phoenix ContactManufacturers Part No.: 1607307
brand-logo

Technical documents

Specifications

Number Of Contacts

12

Mounting Type

Panel Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Current Rating

8.0A

Series

RF

Body Orientation

Straight

Voltage Rating

150.0 V

Coding

N

Mating Type

N Coded

Shell Size

M23

Housing Material

Copper Alloy, Zinc Alloy

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

Country of Origin

Germany

Product details

M23 Feedback Plug-in Connectors, 12 Way

A comprehensive offering of Phoenix Contact M23 Feedback Plug-in Connectors, 12 way and shielded, compatible with the SPEEDCON range of connectors. Featuring panel mount and cable mount connectors with standard knurled nuts, suitable many applications.

Nickel plated connectors, polymide insulation
Operating temperature range -40 to +125 °C
100 Mating cycles
IP67 mated once rated

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Circular Connector, 12 Contacts, Panel Mount, M23 Connector, Plug, Female, IP67, RF Series

P.O.A.

Phoenix Contact Circular Connector, 12 Contacts, Panel Mount, M23 Connector, Plug, Female, IP67, RF Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

12

Mounting Type

Panel Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Current Rating

8.0A

Series

RF

Body Orientation

Straight

Voltage Rating

150.0 V

Coding

N

Mating Type

N Coded

Shell Size

M23

Housing Material

Copper Alloy, Zinc Alloy

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

Country of Origin

Germany

Product details

M23 Feedback Plug-in Connectors, 12 Way

A comprehensive offering of Phoenix Contact M23 Feedback Plug-in Connectors, 12 way and shielded, compatible with the SPEEDCON range of connectors. Featuring panel mount and cable mount connectors with standard knurled nuts, suitable many applications.

Nickel plated connectors, polymide insulation
Operating temperature range -40 to +125 °C
100 Mating cycles
IP67 mated once rated