Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M40 Connector, Male, IP67, SM Series

RS Stock No.: 803-7057Brand: Phoenix ContactManufacturers Part No.: 1613433
brand-logo

Technical documents

Specifications

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

M40

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

30.0 A, 70.0A

Body Orientation

Straight

Series

SM

Voltage Rating

630.0 V

Coding

N

Mating Type

Threaded

Housing Material

Copper

Product details

RF Series Panel Mount Plug and Socket

Phoenix Contact RF series panel mount plugs and sockets feature a screw coupling mechanism which incorporates a gasket, sealing the connectors to IP67 when mated and locked together. The panel mount connectors are front mounted and feature a crimp connection for the contacts (Contacts must be ordered separately).

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M40 Connector, Male, IP67, SM Series

P.O.A.

Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M40 Connector, Male, IP67, SM Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

M40

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

30.0 A, 70.0A

Body Orientation

Straight

Series

SM

Voltage Rating

630.0 V

Coding

N

Mating Type

Threaded

Housing Material

Copper

Product details

RF Series Panel Mount Plug and Socket

Phoenix Contact RF series panel mount plugs and sockets feature a screw coupling mechanism which incorporates a gasket, sealing the connectors to IP67 when mated and locked together. The panel mount connectors are front mounted and feature a crimp connection for the contacts (Contacts must be ordered separately).