Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M17 Connector, Plug

RS Stock No.: 256-0151Brand: Phoenix ContactManufacturers Part No.: 1618602
brand-logo

Technical documents

Specifications

Number Of Contacts

4

Mounting Type

Front Mount

Connector Size

M17

Plug/Socket

Plug

Termination Method

Crimp

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M17 Connector, Plug

P.O.A.

Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M17 Connector, Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

4

Mounting Type

Front Mount

Connector Size

M17

Plug/Socket

Plug

Termination Method

Crimp

Country of Origin

Germany