Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Socket

RS Stock No.: 254-4698Brand: Phoenix ContactManufacturers Part No.: 1619633
brand-logo

Technical documents

Specifications

Number Of Contacts

12

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Termination Method

Crimp

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Socket

P.O.A.

Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

12

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Termination Method

Crimp

Country of Origin

Germany