Phoenix Contact Circular Connector, 16 + 3 Contacts, Cable Mount, M23 Connector, Socket, Male, IP67, CA Series

RS Stock No.: 822-5074Brand: Phoenix ContactManufacturers Part No.: 1619751
brand-logo

Technical documents

Specifications

Number Of Contacts

16 + 3

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

10.0A

Series

CA

Body Orientation

Straight

Voltage Rating

150.0 V

Coding

N

Mating Type

N Coded

Shell Size

M23

Housing Material

Copper Zinc Alloy, Die Cast Zinc

Pole Format

16 + 3

Series Number

CA-19P

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Circular Connector, 16 + 3 Contacts, Cable Mount, M23 Connector, Socket, Male, IP67, CA Series

P.O.A.

Phoenix Contact Circular Connector, 16 + 3 Contacts, Cable Mount, M23 Connector, Socket, Male, IP67, CA Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Number Of Contacts

16 + 3

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

10.0A

Series

CA

Body Orientation

Straight

Voltage Rating

150.0 V

Coding

N

Mating Type

N Coded

Shell Size

M23

Housing Material

Copper Zinc Alloy, Die Cast Zinc

Pole Format

16 + 3

Series Number

CA-19P

Country of Origin

Germany

You may be interested in