Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
9
Mounting Type
Bulkhead Mount
Connector Size
M23
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
20.0A
Series
CA
Body Orientation
Straight
Coding
N
Mating Type
SPEEDCON
Pole Format
8 + 1
Series Number
CA-9P
Country of Origin
Germany
Product details
Single-Hole Panel Mounting
Approvals
UL
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact Circular Connector, 9 Contacts, Bulkhead Mount, M23 Connector, Plug, Male, IP67, CA Series
1
P.O.A.
Phoenix Contact Circular Connector, 9 Contacts, Bulkhead Mount, M23 Connector, Plug, Male, IP67, CA Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
9
Mounting Type
Bulkhead Mount
Connector Size
M23
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
20.0A
Series
CA
Body Orientation
Straight
Coding
N
Mating Type
SPEEDCON
Pole Format
8 + 1
Series Number
CA-9P
Country of Origin
Germany
Product details
Single-Hole Panel Mounting
Approvals
UL