Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, CA Series

RS Stock No.: 822-5210Brand: Phoenix ContactManufacturers Part No.: 1620119
brand-logo

Technical documents

Specifications

Number Of Contacts

6

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

20.0A

Series

CA

Body Orientation

Straight

Coding

N

Mating Type

SPEEDCON

Series Number

CA-6S

Country of Origin

Germany

Product details

Coupling cable connector, PG straight

Approvals

UL

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, CA Series

P.O.A.

Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, CA Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Number Of Contacts

6

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

20.0A

Series

CA

Body Orientation

Straight

Coding

N

Mating Type

SPEEDCON

Series Number

CA-6S

Country of Origin

Germany

Product details

Coupling cable connector, PG straight

Approvals

UL

You may be interested in