Phoenix Contact Series SACC-M12-SCO PLUG EV Charging Controller

RS Stock No.: 248-2337Brand: Phoenix ContactManufacturers Part No.: 1622452Distrelec Article No.: 30024456
brand-logo
View all in EV Charging Controllers

Technical documents

Specifications

Number of Digital Inputs

1

Supply Voltage

12V

Mounting Type

DIN Rail

Series

SACC-M12-SCO PLUG

Number of Outputs

4

IP Rating

IP20

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Series SACC-M12-SCO PLUG EV Charging Controller

P.O.A.

Phoenix Contact Series SACC-M12-SCO PLUG EV Charging Controller
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Number of Digital Inputs

1

Supply Voltage

12V

Mounting Type

DIN Rail

Series

SACC-M12-SCO PLUG

Number of Outputs

4

IP Rating

IP20

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

Germany