Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP66, IP68, IP69K, M23 PRO

Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
6
Mounting Type
Cable Mount
Connector Size
M23
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP66, IP68, IP69K
Current Rating
30.0A
Series
M23 PRO
Body Orientation
Straight
Voltage Rating
630.0 V
Mating Type
Screw Lock
Housing Material
Zinc
Pole Format
5 + PE
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
6
Mounting Type
Cable Mount
Connector Size
M23
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP66, IP68, IP69K
Current Rating
30.0A
Series
M23 PRO
Body Orientation
Straight
Voltage Rating
630.0 V
Mating Type
Screw Lock
Housing Material
Zinc
Pole Format
5 + PE
Country of Origin
Germany