Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M17 Connector, Socket, IP67, IP68, M17 PRO Series

RS Stock No.: 237-5443Brand: Phoenix ContactManufacturers Part No.: 1628951
brand-logo

Technical documents

Specifications

Number Of Contacts

6

Mounting Type

Cable Mount

Connector Size

M17

Plug/Socket

Socket

Termination Method

Crimp

IP Rating

IP67, IP68

Series

M17 PRO

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M17 Connector, Socket, IP67, IP68, M17 PRO Series

P.O.A.

Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M17 Connector, Socket, IP67, IP68, M17 PRO Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

6

Mounting Type

Cable Mount

Connector Size

M17

Plug/Socket

Socket

Termination Method

Crimp

IP Rating

IP67, IP68

Series

M17 PRO

Country of Origin

Germany