Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M17 Connector, Plug, IP67, IP68, M17 PRO Series

RS Stock No.: 237-5461Brand: Phoenix ContactManufacturers Part No.: 1628968
brand-logo

Technical documents

Specifications

Number Of Contacts

17

Mounting Type

Cable Mount

Connector Size

M17

Plug/Socket

Plug

Termination Method

Crimp

IP Rating

IP67, IP68

Series

M17 PRO

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M17 Connector, Plug, IP67, IP68, M17 PRO Series

P.O.A.

Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M17 Connector, Plug, IP67, IP68, M17 PRO Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

17

Mounting Type

Cable Mount

Connector Size

M17

Plug/Socket

Plug

Termination Method

Crimp

IP Rating

IP67, IP68

Series

M17 PRO

Country of Origin

Germany